KEMET M39003/01-8111

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial (0.001%FR) 1.3 Ohm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)1.3 Ω
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-8111.

Farnell
Datasheet1 page5 years ago
Arrow Electronics
Datasheet1 page12 years ago

Alternate Parts

Price @ 1000
$ 98.325
$ 8.96
$ 7.532
$ 5.215
$ 5.9
$ 17.216
$ 10.205
$ 28.098
$ 14.73
$ 8.459
$ 13.25
Stock
524
36,903
4,229
5,135
1,263
1,959
17,602
596
856
2,005
124
Authorized Distributors
2
14
8
8
8
5
5
2
3
4
3
Capacitance
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
Mount
-
Through Hole
Through Hole
Through Hole
-
Through Hole
-
-
-
-
-
Case/Package
Axial
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Axial
Metal
Voltage Rating (DC)
35 V
35 V
35 V
35 V
35 V
35 V
35 V
35 V
-
35 V
-
Tolerance
-
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
-
-
-
-
160 mΩ
160 mΩ
-
-
Leakage Current
-
4 µA
4 µA
6 µA
6 µA
-
-
-
-
-
-
Dissipation Factor
-
4 %
4 %
4 %
4 %
6 %
6 %
4 %
4 %
6 %
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/01-8111.

Descriptions

Descriptions of KEMET M39003/01-8111 provided by its distributors.

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial (0.001%FR) 1.3 Ohm 125C Bulk
22 uF, 35 VDC (85C), 28 VDC (125C Surge), 0.35 VDC (125C Reverse), -55/+125°C
CAP, 22UF, 35V, TANT, AXIAL; Capacitance: 22µF; Voltage Rating: 35V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)1.3 Ω
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-8111.

Farnell
Datasheet1 page5 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant