Sprague M39003/01-7291

Cap Tant Solid 6.8uF 75V 5% (7.34 X 17.42mm) Axial (0.01%FR)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance6.8 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance5 %
Dimensions
Diameter7.34 mm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-7291.

Alternate Parts

Price @ 1000
$ 53.06
$ 76.751
$ 44.458
$ 54.571
Stock
1
150
14
1
Authorized Distributors
3
1
2
2
Capacitance
6.8 µF
6.8 µF
6.8 µF
6.8 µF
Mount
-
-
-
-
Case/Package
Metal
Metal
Metal
Metal
Voltage Rating (DC)
-
-
-
-
Tolerance
5 %
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
-
-
-
-
Leakage Current
-
-
-
-
Dissipation Factor
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-7291.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-7291 provided by its distributors.

Cap Tant Solid 6.8uF 75V 5% (7.34 X 17.42mm) Axial (0.01%FR)
OEMs, CMs ONLY (NO BROKERS)
CSR13H685JC 75C

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-7291

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance6.8 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance5 %
Dimensions
Diameter7.34 mm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-7291.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago