Vishay M39003/01-7193

Cap Tant Solid 1uF 50V 5% Axial Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance1 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-7193.

X-ON
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago

Alternate Parts

Price @ 1000
$ 7.3
$ 6.35
$ 6.35
Stock
2,733
46
46
Authorized Distributors
2
3
3
Capacitance
1 µF
1 µF
1 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay M39003/01-7193.

Related Parts

Descriptions

Descriptions of Vishay M39003/01-7193 provided by its distributors.

Cap Tant Solid 1uF 50V 5% Axial Bulk
OEMs, CMs ONLY (NO BROKERS)
CSR13G105JC 50A
Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:-; Failure Rate:C; Ripple Current:-; Capacitor Case/Package:Axial Leaded; Product Diameter:3.43Mm; Product Length:10.72Mmrohs Compliant: No |Vishay M39003/01-7193.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003/01-7193.

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance1 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-7193.

X-ON
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago