Sprague M39003/01-7160H

Cap Tant Solid 0.068uF 50V 20% Axial Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 nF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance20 %
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-7160H.

Alternate Parts

Price @ 1000
$ 29.219
$ 7.52
$ 8.152
$ 12.308
$ 13.316
Stock
1
1
1
1
1
Authorized Distributors
1
2
2
2
2
Capacitance
68 nF
68 nF
68 nF
68 nF
68 nF
Mount
-
Through Hole
Through Hole
Through Hole
-
Case/Package
Metal
Metal
Metal
Metal
Metal
Voltage Rating (DC)
-
50 V
50 V
-
-
Tolerance
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
Leakage Current
-
100 nA
100 nA
-
-
Dissipation Factor
-
2 %
2 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-7160H.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-7160H provided by its distributors.

Cap Tant Solid 0.068uF 50V 20% Axial Bulk
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-7160H

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 nF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance20 %
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-7160H.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago