Vishay M39003/01-7093/TR

Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.01%FR) 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance47 µF
Dissipation Factor6 %
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Dimensions
Diameter7.34 mm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-7093/TR.

Engineering Resources

View Evaluation kits and Reference designs for Vishay M39003/01-7093/TR.

Related Parts

Descriptions

Descriptions of Vishay M39003/01-7093/TR provided by its distributors.

Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.01%FR) 125°C T/R
OEMs, CMs ONLY (NO BROKERS)
CSR13E476KC 20C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003/01-7093TR
  • M39003\01-7093\TR

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance47 µF
Dissipation Factor6 %
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Dimensions
Diameter7.34 mm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-7093/TR.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago