KEMET M39003/01-7058

Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial (0.01%FR) Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Dimensions
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-7058.

Arrow Electronics
Datasheet1 page12 years ago

Alternate Parts

Price @ 1000
$ 66.593
$ 7.51
$ 7.51
Stock
46
657
657
Authorized Distributors
2
7
7
Capacitance
68 µF
68 µF
68 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Leakage Current
-
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/01-7058.

Related Parts

Descriptions

Descriptions of KEMET M39003/01-7058 provided by its distributors.

Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial (0.01%FR) Bulk
68 uF, 15 VDC (85C), 12 VDC (125C Surge), 0.15 VDC (125C Reverse), -55/+125°C
CSR13D686KC 15C

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003017058

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Dimensions
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-7058.

Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant