KEMET M39003/01-6277

Cap Tant Solid 2.2uF 75V 10% (4.7 X 12.04mm) Axial (0.1%FR) 3.5 Ohm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance2.2 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)3.5 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Voltage Rating (DC)75 V
Dimensions
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-6277.

Farnell
Datasheet1 page5 years ago

Alternate Parts

Price @ 1000
$ 60.81
$ 16.05
$ 16.05
Stock
75
79
79
Authorized Distributors
1
3
3

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/01-6277.

Descriptions

Descriptions of KEMET M39003/01-6277 provided by its distributors.

Cap Tant Solid 2.2uF 75V 10% (4.7 X 12.04mm) Axial (0.1%FR) 3.5 Ohm 125C Bulk
Cap 2.2Uf 75Vdc 10% 4.7 X 12.04Mm Axl 0.1% Rohs Compliant: No |Kemet M39003/01-6277
CAP, 2.2UF, 75V, TANT, AXIAL; Capacitance: 2.2µF; Voltage Rating: 75V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance2.2 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)3.5 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Voltage Rating (DC)75 V
Dimensions
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-6277.

Farnell
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant