Sprague M39003/01-6098/TR

Cap Tant Solid 68uF 20V 10% (8.92 X 19.96mm) Axial (0.1%FR) T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-6098/TR.

Alternate Parts

Price @ 1000
$ 27.19
$ 11.955
$ 16.373
$ 29.564
$ 19.986
$ 10.63
$ 8.514
$ 8.975
$ 9.247
Stock
1
63
76
3
50
475
1
1
1
Authorized Distributors
2
4
2
2
2
4
2
4
2
Capacitance
68 µF
68 µF
68 µF
68 µF
68 µF
68 µF
68 µF
68 µF
68 µF
Mount
-
Through Hole
-
-
-
Through Hole
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Voltage Rating (DC)
-
-
-
-
-
20 V
20 V
-
-
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
-
-
-
-
Leakage Current
-
7 µA
-
-
-
6 µA
6 µA
-
-
Dissipation Factor
-
6 %
-
-
-
6 %
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-6098/TR.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-6098/TR provided by its distributors.

Cap Tant Solid 68uF 20V 10% (8.92 X 19.96mm) Axial (0.1%FR) T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003/01-6098TR
  • M39003\01-6098\TR

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance68 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-6098/TR.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago