KEMET M39003/01-6007

Cap Tant Solid 47uF 6V 10% (4.7 X 12.04mm) Axial (0.1%FR) Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Voltage Rating (DC)6 V
Dimensions
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-6007.

Farnell
Datasheet1 page5 years ago

Alternate Parts

Price @ 1000
$ 40.238
$ 2.2
$ 2.2
Stock
18
90
90
Authorized Distributors
1
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
-
-
Leakage Current
-
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/01-6007.

Related Parts

Descriptions

Descriptions of KEMET M39003/01-6007 provided by its distributors.

Cap Tant Solid 47uF 6V 10% (4.7 X 12.04mm) Axial (0.1%FR) Bulk
Cap 47Uf 6Vdc 10% 4.7 X 12.04Mm Axl 0.1% Rohs Compliant: No
CAP, 47UF, 6V, TANT, AXIAL; Capacitance: 47µF; Voltage Rating: 6V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C;

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003016007

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Voltage Rating (DC)6 V
Dimensions
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-6007.

Farnell
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant