KEMET M39003/01-5168

Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial (1%FR) 1.5 Ohm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
M39003/01-5168014Tray
2h

Technical Specifications

Technical
Capacitance6.8 µF
ESR (Equivalent Series Resistance)1.5 Ω
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-5168.

Electro Sonic
Datasheet26 pages7 years ago
Farnell
Datasheet1 page5 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 47.75
$ 75.956
$ 70.531
$ 116.026
$ 13.92
$ 12.322
$ 13.867
$ 13.575
Stock
0
120
6
12
12
3
24
21
Authorized Distributors
1
4
3
2
3
2
2
2

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/01-5168.

Descriptions

Descriptions of KEMET M39003/01-5168 provided by its distributors.

Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial (1%FR) 1.5 Ohm 125C Bulk
Tant Cap 6.80Uf 100V Rohs Compliant: No |Kemet M39003/01-5168
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 100V, 20% +Tol, 20% -Tol, 6.8Uf, Through Hole
CAP, 6.8UF, 100V, TANT, AXIAL; Capacitance: 6.8µF; Voltage Rating: 100V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min:

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Technical
Capacitance6.8 µF
ESR (Equivalent Series Resistance)1.5 Ω
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-5168.

Electro Sonic
Datasheet26 pages7 years ago
Farnell
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant