KEMET M39003/01-5040

Cap Tant Solid 68uF 20V 5% (8.92 X 19.96mm) Axial (1%FR) Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Alternate Parts

Price @ 1000
$ 27.272
$ 19.94
$ 96.439
$ 78.453
$ 17.664
$ 93.744
$ 82.175
$ 13.748
Stock
188
27
2,000
15,000
2,500
100
89
1
Authorized Distributors
2
3
2
2
2
2
2
2
Capacitance
-
68 µF
68 µF
68 µF
68 µF
68 µF
-
68 µF
Mount
-
-
-
-
-
-
-
-
Case/Package
-
Metal
Metal
Metal
Metal
Metal
Axial
Metal
Voltage Rating (DC)
-
-
-
-
-
-
-
-
Tolerance
-
5 %
5 %
5 %
5 %
5 %
-
5 %
ESR (Equivalent Series Resistance)
-
-
95 mΩ
95 mΩ
-
95 mΩ
-
-
Leakage Current
-
-
-
-
-
-
-
-
Dissipation Factor
-
-
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/01-5040.

Descriptions

Descriptions of KEMET M39003/01-5040 provided by its distributors.

Cap Tant Solid 68uF 20V 5% (8.92 X 19.96mm) Axial (1%FR) Bulk
68 uF, 20 VDC (85C), 16 VDC (125C Surge), 0.2 VDC (125C Reverse), -55/+125°C
CSR13E686JM 20D

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET