Sprague M39003/01-5025/TR

Cap Tant Solid 120uF 15V 5% (8.92 X 19.96mm) Axial (1%FR) T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance120 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance5 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-5025/TR.

Alternate Parts

Price @ 1000
$ 16.245
$ 78.171
$ 39.805
$ 51.423
$ 94.851
$ 79.073
Stock
90
50
19
1
100
350
Authorized Distributors
2
2
2
2
2
2
Capacitance
120 µF
120 µF
120 µF
120 µF
-
-
Mount
-
-
-
-
-
-
Case/Package
Metal
Metal
Metal
Metal
Axial
Axial
Voltage Rating (DC)
-
-
-
-
-
-
Tolerance
5 %
5 %
5 %
5 %
-
-
ESR (Equivalent Series Resistance)
-
70 mΩ
-
-
-
-
Leakage Current
-
-
-
-
-
-
Dissipation Factor
-
-
-
8 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-5025/TR.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-5025/TR provided by its distributors.

Cap Tant Solid 120uF 15V 5% (8.92 X 19.96mm) Axial (1%FR) T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003/01-5025TR
  • M39003\01-5025\TR

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance120 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance5 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-5025/TR.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago