Sprague M39003/01-3141H

Cap Tant Solid 15uF 75V 10% (8.92 X 19.96mm) Axial (0.001%FR) 125°C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance15 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
TerminationAxial
Tolerance10 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-3141H.

Alternate Parts

Price @ 1000
$ 61.01
$ 42.495
$ 40.47
$ 50.83
$ 64.42
$ 55.736
$ 17.511
$ 66.849
$ 101.02
$ 19.2
$ 18.393
Stock
1
670
1,021
510
188
102
1,138
27
200
4,534
5,099
Authorized Distributors
2
4
3
3
3
4
5
3
2
5
4
Capacitance
15 µF
15 µF
15 µF
15 µF
15 µF
15 µF
15 µF
15 µF
15 µF
15 µF
15 µF
Mount
-
-
-
-
-
Through Hole
Through Hole
-
-
Through Hole
-
Case/Package
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Voltage Rating (DC)
-
75 V
-
-
-
75 V
75 V
-
-
75 V
75 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
-
-
-
-
-
-
Leakage Current
-
-
-
-
-
-
12 µA
-
-
12 µA
12 µA
Dissipation Factor
-
6 %
6 %
6 %
6 %
6 %
4 %
6 %
-
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-3141H.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-3141H provided by its distributors.

Cap Tant Solid 15uF 75V 10% (8.92 X 19.96mm) Axial (0.001%FR) 125°C
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-3141H

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance15 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
TerminationAxial
Tolerance10 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-3141H.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago