Sprague M39003/01-2818/TR

Cap Tant Solid 0.1uF 50V 10% (3.43 X 7.26mm) Axial (0.01%FR) T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2818/TR.

Alternate Parts

Price @ 1000
$ 5.36
$ 5
$ 5.913
$ 4.57
$ 6.27
$ 4.8
$ 5
$ 4.715
$ 5.722
$ 2.205
$ 3.74
Stock
1
22,387
2,402
90
175
16
74
1,350
498
236
18
Authorized Distributors
2
3
7
3
3
3
3
2
3
2
3
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
Mount
-
-
-
-
-
-
-
-
-
Through Hole
-
Case/Package
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Voltage Rating (DC)
-
-
50 V
-
-
-
50 V
-
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
26 Ω
-
-
-
-
-
26 Ω
-
-
Leakage Current
-
-
300 nA
-
-
-
-
-
300 nA
500 nA
500 nA
Dissipation Factor
-
-
2 %
2 %
2 %
2 %
2 %
-
2 %
2 %
2 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-2818/TR.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-2818/TR provided by its distributors.

Cap Tant Solid 0.1uF 50V 10% (3.43 X 7.26mm) Axial (0.01%FR) T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003/01-2818T/R
  • M39003/01-2818TR
  • M39003\01-2818\TR

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2818/TR.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago