KEMET M39003/01-2693

Cap Tant Solid 0.22uF 100V 10% (3.43 X 7.26mm) Axial (0.1%FR) Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance220 nF
ESR (Equivalent Series Resistance)16 Ω
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter3.43 mm
Length7.26 mm

Alternate Parts

Price @ 1000
$ 34.286
$ 10.273
$ 10.273
Stock
4
67
67
Authorized Distributors
1
2
2
Capacitance
220 nF
220 nF
220 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
16 Ω
-
-
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/01-2693.

Related Parts

Descriptions

Descriptions of KEMET M39003/01-2693 provided by its distributors.

Cap Tant Solid 0.22uF 100V 10% (3.43 X 7.26mm) Axial (0.1%FR) Bulk
CSR13J224KP 100A

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance220 nF
ESR (Equivalent Series Resistance)16 Ω
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter3.43 mm
Length7.26 mm

Compliance

Environmental Classification
RoHSCompliant