Sprague M39003/01-2590/TR

Cap Tant Solid 0.47uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR) T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance470 nF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2590/TR.

Alternate Parts

Price @ 1000
$ 5.405
$ 4.87
$ 5.224
$ 5.47
$ 5.37
$ 6.45
$ 4.57
$ 2.47
$ 2.05
$ 3.253
$ 3.47
Stock
1
834
42
63
149
26
1
618
1
1
1
Authorized Distributors
2
3
2
3
3
3
3
3
2
2
3
Capacitance
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
Mount
-
-
-
-
-
-
-
Through Hole
Through Hole
Through Hole
-
Case/Package
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Voltage Rating (DC)
-
-
-
-
-
-
-
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
-
-
-
-
-
-
Leakage Current
-
-
-
-
-
-
-
500 nA
500 nA
500 nA
500 nA
Dissipation Factor
-
-
-
-
-
-
2 %
2 %
2 %
2 %
2 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-2590/TR.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-2590/TR provided by its distributors.

Cap Tant Solid 0.47uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR) T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003/01-2590TR
  • M39003\01-2590\TR

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance470 nF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2590/TR.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago