Sprague M39003/01-2578

Cap Tant Solid 0.1uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance100 nF
Dissipation Factor2 %
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2578.

Alternate Parts

Price @ 1000
$ 4.8
$ 5
$ 5.913
$ 6.27
$ 4.57
$ 5
$ 5.722
$ 4.715
$ 2.205
$ 3.74
$ 2.908
Stock
16
22,387
2,402
175
90
74
498
1,350
236
18
19
Authorized Distributors
3
3
7
3
3
3
3
2
2
3
3
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
Mount
-
-
-
-
-
-
-
-
Through Hole
-
Through Hole
Case/Package
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Voltage Rating (DC)
-
-
50 V
-
-
50 V
50 V
-
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
26 Ω
-
-
-
26 Ω
-
-
-
-
Leakage Current
-
-
300 nA
-
-
-
300 nA
-
500 nA
500 nA
-
Dissipation Factor
2 %
-
2 %
2 %
2 %
2 %
2 %
-
2 %
2 %
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-2578.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-2578 provided by its distributors.

Cap Tant Solid 0.1uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR)
OEMs, CMs ONLY (NO BROKERS)
CSR13G104KP 50A

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance100 nF
Dissipation Factor2 %
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2578.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago