Sprague M39003/01-2506H

Cap Tant Solid 220uF 10V 20% (8.92 X 19.96mm) Axial (0.1%FR) 125°C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance220 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
TerminationAxial
Tolerance20 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2506H.

Alternate Parts

Price @ 1000
$ 15.775
$ 45.455
$ 45.455
Stock
1
3,190
3,190
Authorized Distributors
2
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
55 mΩ
55 mΩ
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-2506H.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-2506H provided by its distributors.

Cap Tant Solid 220uF 10V 20% (8.92 X 19.96mm) Axial (0.1%FR) 125°C
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-2506H

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance220 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
TerminationAxial
Tolerance20 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2506H.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago