KEMET M39003/01-2487

Cap Tant Solid 150uF 6V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance150 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Dimensions
Length17.42 mm

Alternate Parts

Price @ 1000
$ 19.088
$ 9.397
$ 11.769
$ 11.87
$ 10.449
$ 21.458
$ 30.653
$ 17.738
$ 24.965
$ 10.871
$ 5.96
Stock
63
17,617
5
7,288
550
1,000
1,500
17
100
11
4
Authorized Distributors
1
2
2
3
2
2
2
2
1
2
3
Capacitance
150 µF
150 µF
150 µF
150 µF
150 µF
150 µF
150 µF
150 µF
150 µF
150 µF
150 µF
Mount
-
-
-
-
-
-
-
-
-
-
Through Hole
Case/Package
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Metal
Voltage Rating (DC)
-
-
-
-
-
-
-
-
-
-
6 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
-
-
-
-
65 mΩ
65 mΩ
-
-
-
-
Leakage Current
-
-
-
-
-
-
-
-
-
-
6 µA
Dissipation Factor
6 %
-
-
-
-
-
-
-
-
-
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/01-2487.

Related Parts

Descriptions

Descriptions of KEMET M39003/01-2487 provided by its distributors.

Cap Tant Solid 150uF 6V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance150 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Dimensions
Length17.42 mm

Compliance

Environmental Classification
RoHSNon-Compliant