Sprague M39003/01-2308

Cap Tant Solid 27uF 35V 10% (8.92 X 19.96mm) Axial (1%FR)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance27 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2308.

Future Electronics
Datasheet12 pages7 years ago
_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago

Alternate Parts

Price @ 1000
$ 13.425
$ 22.754
$ 22.754
Stock
78
100
100
Authorized Distributors
4
2
2
Capacitance
27 µF
27 µF
27 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
145 mΩ
145 mΩ
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague M39003/01-2308.

Related Parts

Descriptions

Descriptions of Sprague M39003/01-2308 provided by its distributors.

Cap Tant Solid 27uF 35V 10% (8.92 X 19.96mm) Axial (1%FR)
OEMs, CMs ONLY (NO BROKERS)
CSR13F276KM 35D

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-2308

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance27 µF
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
Tolerance10 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2308.

Future Electronics
Datasheet12 pages7 years ago
_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago