Vishay M39003/01-2304

Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
MountThrough Hole
Number of Pins2
Technical
Capacitance6.8 µF
Dissipation Factor6 %
Failure Rate1 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210020
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4.7 mm
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-2304.

Farnell
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Datasheet12 pages9 years ago
element14 APAC
Datasheet12 pages8 years ago
Future Electronics
Datasheet12 pages7 years ago
Newark
Datasheet12 pages10 years ago
Datasheet18 pages18 years ago

Inventory History

3 month trend:
+36.23%

Alternate Parts

Price @ 1000
$ 6.22
$ 6.27
$ 6.27
Stock
7,449
58,856
58,856
Authorized Distributors
4
5
5
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
2.5 Ω
2.5 Ω
Leakage Current
-
1.5 µA
1.5 µA
Dissipation Factor
6 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay M39003/01-2304.

Related Parts

Descriptions

Descriptions of Vishay M39003/01-2304 provided by its distributors.

Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125C Bulk
M39003/01 Series 6.8 uF ±10 % 35 V Axial Solid Electrolyte TANTALEX® Capacitor
CSR13F685KM 35B

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3900301-2304
  • M39003\01-2304

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
MountThrough Hole
Number of Pins2
Technical
Capacitance6.8 µF
Dissipation Factor6 %
Failure Rate1 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210020
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4.7 mm
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-2304.

Farnell
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Datasheet12 pages9 years ago
element14 APAC
Datasheet12 pages8 years ago
Future Electronics
Datasheet12 pages7 years ago
Newark
Datasheet12 pages10 years ago
Datasheet18 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago