KEMET M39003/01-2283

Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (1%FR) 7 Ohm 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)7 Ω
Failure Rate1 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-2283.

Farnell
Datasheet1 page5 years ago

Inventory History

3 month trend:
-7.16%

Alternate Parts

Price @ 1000
$ 7.501
$ 4.651
$ 4.651
Stock
17,987
4,550
4,550
Authorized Distributors
6
5
5
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
7 Ω
7 Ω
7 Ω
Leakage Current
-
400 nA
400 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET M39003/01-2283.

Related Parts

Descriptions

Descriptions of KEMET M39003/01-2283 provided by its distributors.

Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (1%FR) 7 Ohm 125C Bulk
Tantalum Capacitor, 2.2 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded
CAP, 2.2UF, 20V, TANT, AXIAL; Capacitance: 2.2µF; Voltage Rating: 20V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)7 Ω
Failure Rate1 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter3.43 mm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for KEMET M39003/01-2283.

Farnell
Datasheet1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant