Renesas M37546G2-XXXGP

8-BIT Mrom 8 Mhz Microcontroller PQFP32

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
M37546G2-XXXGPContact
>1wk

Technical Specifications

Physical
Case/PackageLQFP
Technical
Frequency8 MHz
InterfaceUART, USART
Max Operating Temperature85 °C
Memory Size8 kB
Memory TypeQzROM
Min Operating Temperature-20 °C
Number of I/Os25
Oscillator TypeInternal
PeripheralsLVD, POR, WDT

Documents

Download datasheets and manufacturer documentation for Renesas M37546G2-XXXGP.

Engineering Resources

View Evaluation kits and Reference designs for Renesas M37546G2-XXXGP.

Descriptions

Descriptions of Renesas M37546G2-XXXGP provided by its distributors.

8-BIT MROM 8 MHz MICROCONTROLLER PQFP32
IC MCU 16BIT FLASH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • M37546G2XXXGP

Technical Specifications

Physical
Case/PackageLQFP
Technical
Frequency8 MHz
InterfaceUART, USART
Max Operating Temperature85 °C
Memory Size8 kB
Memory TypeQzROM
Min Operating Temperature-20 °C
Number of I/Os25
Oscillator TypeInternal
PeripheralsLVD, POR, WDT

Documents

Download datasheets and manufacturer documentation for Renesas M37546G2-XXXGP.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago