RAF Hardware M3561-SS

STAINLESS STEEL ROUND THUMB NUTS; Thread; Thread Size - Metric: M3; Imperial: -; Fastener
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialBrass
MountScrew
PlatingZinc
Technical
GenderFemale
Manufacturer Package IdentifierM3561-SS
Dimensions
Height6 mm
Length6 mm
Thread SizeM3

Documents

Download datasheets and manufacturer documentation for RAF Hardware M3561-SS.

element14 APAC
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Inventory History

3 month trend:
-5.38%

Engineering Resources

View Evaluation kits and Reference designs for RAF Hardware M3561-SS.

Related Parts

Descriptions

Descriptions of RAF Hardware M3561-SS provided by its distributors.

STAINLESS STEEL ROUND THUMB NUTS; Thread; Thread Size - Metric:M3; Imperial:-; Fastener
RAF ELECTRONIC HARDWARE M3561-SS STAINLESS STEEL ROUND THUMB NUTS
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Metric Thumb Nuts;8mm RD X 6mm X M3 | RAF M3561-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF ELECTRONIC HARDWARE
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3561SS

Technical Specifications

Physical
MaterialBrass
MountScrew
PlatingZinc
Technical
GenderFemale
Manufacturer Package IdentifierM3561-SS
Dimensions
Height6 mm
Length6 mm
Thread SizeM3

Documents

Download datasheets and manufacturer documentation for RAF Hardware M3561-SS.

element14 APAC
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago