Vishay M32159B07MS3

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 3.2 A, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
Failure Rate1 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance0 Ω
Dimensions
Height635 µm
Length3.175 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay M32159B07MS3.

Future Electronics
Datasheet4 pages2 years ago
Factory Futures
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+76.20%

Alternate Parts

Price @ 1000
$ 1.075
$ 1.74
$ 1.74
Stock
6,833
136,644
136,644
Authorized Distributors
5
5
5
Resistance
0 Ω
28 Ω
28 Ω
Case/Package
1206
Molded
Molded
Tolerance
-
-
-
Power Rating
-
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay M32159B07MS3.

Related Parts

Descriptions

Descriptions of Vishay M32159B07MS3 provided by its distributors.

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 3.2 A, Surface Mount
Res Thick Film 1206 0 Ohm 1% Epoxy Pad SMD T/R
RES SMD 0 OHM JUMPER 1/4W 1206
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
Failure Rate1 %
FeaturesMilitary
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance0 Ω
Dimensions
Height635 µm
Length3.175 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay M32159B07MS3.

Future Electronics
Datasheet4 pages2 years ago
Factory Futures
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago