Harwin M300-MV31045M1

Wtb Connector, Header, 10Pos, 2Rows, 3Mm; Rohs Compliant: Yes |Harwin M300-MV31045M1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialGold
Contact PlatingGold
MountThrough Hole
Number of Pins10
Technical
Connector TypeMale Pin, Power
Current Rating10 A
Fastening TypeThreaded
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
TerminationSolder
Voltage Rating600 V
Dimensions
Height7.05 mm
Pitch2.9972 mm
Row Spacing2.9972 mm

Inventory History

3 month trend:
-6.58%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M300-MV31045M1.

Related Parts

Descriptions

Descriptions of Harwin M300-MV31045M1 provided by its distributors.

Wtb Connector, Header, 10Pos, 2Rows, 3Mm; Rohs Compliant: Yes |Harwin M300-MV31045M1
M300 - 3mm Pitch - DIL Male Throughboard Connector, with Jackscrews, 5+5 contacts
5+5 Pos. Male DIL Vertical Throughboard Conn. Jac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M300MV31045M1

Technical Specifications

Physical
ColorGreen
Contact MaterialGold
Contact PlatingGold
MountThrough Hole
Number of Pins10
Technical
Connector TypeMale Pin, Power
Current Rating10 A
Fastening TypeThreaded
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
TerminationSolder
Voltage Rating600 V
Dimensions
Height7.05 mm
Pitch2.9972 mm
Row Spacing2.9972 mm

Compliance

Environmental Classification
RoHSCompliant