Microchip M2GL025-FGG484I

FPGA IGLOO®2 Family 27696 Cells 1.2V 484-Pin FBGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate667 Mbps
Max Frequency400 MHz
Max Operating Temperature100 °C
Memory Size256 kB
Min Operating Temperature-40 °C
Number of I/Os267
Number of Logic Blocks (LABs)34
Number of Logic Elements/Cells27696
Operating Supply Voltage1.2 V

Documents

Download datasheets and manufacturer documentation for Microchip M2GL025-FGG484I.

SHENGYU ELECTRONICS
Datasheet28 pages7 years ago
Future Electronics
Datasheet141 pages7 years ago
Upverter
Datasheet136 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip M2GL025-FGG484I.

Related Parts

Descriptions

Descriptions of Microchip M2GL025-FGG484I provided by its distributors.

FPGA IGLOO®2 Family 27696 Cells 1.2V 484-Pin FBGA Tray
FPGA IGLOO2 27696 Cells 65nm Technology 1.2V 484-Pin FPBGA
IGLOO2 484-BGA IN PRODUCTION (Last Updated: 4weeks ago) Surface Mount field programmable gate array 2.44mm 1.2V 400MHz 256kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2GL025FGG484I

Technical Specifications

Physical
Case/PackageBGA
Technical
Data Rate667 Mbps
Max Frequency400 MHz
Max Operating Temperature100 °C
Memory Size256 kB
Min Operating Temperature-40 °C
Number of I/Os267
Number of Logic Blocks (LABs)34
Number of Logic Elements/Cells27696
Operating Supply Voltage1.2 V

Documents

Download datasheets and manufacturer documentation for Microchip M2GL025-FGG484I.

SHENGYU ELECTRONICS
Datasheet28 pages7 years ago
Future Electronics
Datasheet141 pages7 years ago
Upverter
Datasheet136 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements