Microchip M2GL010T-1VF400

M2Gl010T-1Vf400 400 Lfbga 17X17X1.51Mm Tray Rohs Compliant: Yes |Microchip M2GL010T-1VF400
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins400
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os195
Number of Logic Elements/Cells12084
RAM Size114 kB

Documents

Download datasheets and manufacturer documentation for Microchip M2GL010T-1VF400.

SHENGYU ELECTRONICS
Datasheet16 pages10 years ago
Upverter
Datasheet136 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip M2GL010T-1VF400.

Related Parts

Descriptions

Descriptions of Microchip M2GL010T-1VF400 provided by its distributors.

M2Gl010T-1Vf400 400 Lfbga 17X17X1.51Mm Tray Rohs Compliant: Yes |Microchip M2GL010T-1VF400
IGLOO2 Low Density FPGA, 12KLEs
IC FPGA IGLOO2 10K LUTS 400VFBGA
IGLOO2 FPGA, GPIO, 5G SERDES, PCI EXPRESS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Number of Pins400
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os195
Number of Logic Elements/Cells12084
RAM Size114 kB

Documents

Download datasheets and manufacturer documentation for Microchip M2GL010T-1VF400.

SHENGYU ELECTRONICS
Datasheet16 pages10 years ago
Upverter
Datasheet136 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements