NKK Switches M2B15BA5G03-BC

Process Sealed Miniature Pushbutton |Nkk Switches M2B15BA5G03-BC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package315
Contact PlatingGold
Mechanical Life200 kcycles
MountThrough Hole
Technical
Current Rating1 A
Electrical Life100 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2B15BA5G03-BC.

RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2B15BA5G03-BC.

Related Parts

Descriptions

Descriptions of NKK Switches M2B15BA5G03-BC provided by its distributors.

Process Sealed Miniature Pushbutton |Nkk Switches M2B15BA5G03-BC
Switch, Mini P/B, Sealed, SPDT, ON-(ON),.307" Plunger, Red Cap,0.4A,28VAC/DC, Str PC | NKK Switches M2B15BA5G03-BC
PROCESS SEALED MINIATURE PUSHB

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2B15BA5G03BC

Technical Specifications

Physical
Case/Package315
Contact PlatingGold
Mechanical Life200 kcycles
MountThrough Hole
Technical
Current Rating1 A
Electrical Life100 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2B15BA5G03-BC.

RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago