Mag-Lite M2A11L

TORCH, POCKET, AA, BLUE; Battery Size:2 x AA; Colour:Blue; External Diameter:22mm; External Length / Height:145mm


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
69C2696 0 ··
Farnell
3155092 0 ··
GBP
15.75 13.52 13.52 13.52 13.52
element14 APAC
3155092 0 ··
SGD
27.20 27.20 23.10 23.10 23.10

Descriptions

TORCH, POCKET, AA, BLUE
element14 APAC
TORCH, POCKET, AA, BLUE; Battery Size:2 x AA; Colour:Blue; External Diameter:22mm; External Length / Height:145mm
Farnell
Flashlight; Battery Size:AA; Color:Blue; Length:145mm; No. of Batteries:2; Width:22mm
Newark

Technical Specifications

Size-Width 22 mm
Size-Length 145 mm
Color Blue

Documents

element14
Datasheet 1 page 13 years ago

Images

Alternate Names

MAG INSTRUMENT M2A11L
MAG INSTRUMENT INC M2A11L

Search for other parts like M2 »