Micron M29W800FB70ZA3SE

NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns Automotive 48-Pin TFBGA Tray
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins48
Technical
Access Time70 ns
Density8 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Schedule B8542320070
Sync/AsyncAsynchronous
Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Micron M29W800FB70ZA3SE.

Micron SCT
Datasheet57 pages13 years ago
SHENGYU ELECTRONICS
Datasheet56 pages13 years ago

Alternate Parts

Price @ 1000
$ 1.05
$ 1.05
Stock
136,830
601,203
601,203
Authorized Distributors
0
1
1
Case/Package
TFBGA
FBGA
FBGA
Number of Pins
48
48
48
Density
8 Mb
8 Mb
8 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron M29W800FB70ZA3SE.

Related Parts

Descriptions

Descriptions of Micron M29W800FB70ZA3SE provided by its distributors.

NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns Automotive 48-Pin TFBGA Tray
NOR Flash, Legacy NOR Flash, 8Mb, 2.7V-3.6V, 48-ball TFBGA, RoHS
Micron SCT
IC FLASH 8MBIT PARALLEL 48TFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins48
Technical
Access Time70 ns
Density8 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Schedule B8542320070
Sync/AsyncAsynchronous
Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Micron M29W800FB70ZA3SE.

Micron SCT
Datasheet57 pages13 years ago
SHENGYU ELECTRONICS
Datasheet56 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant