Micron M29W400DT55ZE6E

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 55ns 48-Pin TFBGA Tray
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins48
Technical
Access Time55 ns
Density4 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Number of Words512000
Sync/AsyncAsynchronous
Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Micron M29W400DT55ZE6E.

Micron SCT
Datasheet49 pages15 years ago
SHENGYU ELECTRONICS
Datasheet48 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron M29W400DT55ZE6E.

Descriptions

Descriptions of Micron M29W400DT55ZE6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 55ns 48-Pin TFBGA Tray
NOR Flash, Legacy NOR Flash, 4Mb, 2.7V-3.6V, 48-ball TFBGA, RoHS
Micron SCT
256K X 16 FLASH 3V PROM 55 ns PBGA48
IC FLASH 4MBIT PARALLEL 48TFBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins48
Technical
Access Time55 ns
Density4 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Number of Words512000
Sync/AsyncAsynchronous
Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Micron M29W400DT55ZE6E.

Micron SCT
Datasheet49 pages15 years ago
SHENGYU ELECTRONICS
Datasheet48 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant