Micron M29F200FT55N3E2

NOR Flash Parallel 5V 2M-bit 256K x 8/128K x 16 55ns Automotive 48-Pin TSOP Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins48
Technical
Access Time55 ns
Density2 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Words256000
Operating Supply Voltage5 V
Sync/AsyncAsynchronous
Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for Micron M29F200FT55N3E2.

Micron SCT
Datasheet56 pages5 years ago
SHENGYU ELECTRONICS
Datasheet55 pages10 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron M29F200FT55N3E2.

Descriptions

Descriptions of Micron M29F200FT55N3E2 provided by its distributors.

NOR Flash Parallel 5V 2M-bit 256K x 8/128K x 16 55ns Automotive 48-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 2Mb, 4.5V-5.5V, 48-pin TSOP, RoHS
Micron SCT
IC FLASH 2MBIT PARALLEL 48TSOP I
128K X 16 FLASH 5V PROM 55 ns PDSO48

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins48
Technical
Access Time55 ns
Density2 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Words256000
Operating Supply Voltage5 V
Sync/AsyncAsynchronous
Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for Micron M29F200FT55N3E2.

Micron SCT
Datasheet56 pages5 years ago
SHENGYU ELECTRONICS
Datasheet55 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant