Micron M29F200FB55N3F2

NOR Flash Parallel 5V 2M-bit 256K x 8/128K x 16 55ns Automotive 48-Pin TSOP T/R
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
61772880
>1wk
M29F200FB55N3F2Contact
>1wk

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins48
Technical
Access Time55 ns
Density2 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNOR
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Words256000
Operating Supply Voltage5 V
PackagingTape & Reel
Sync/AsyncAsynchronous
Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for Micron M29F200FB55N3F2.

Micron SCT
Datasheet56 pages5 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron M29F200FB55N3F2.

Descriptions

Descriptions of Micron M29F200FB55N3F2 provided by its distributors.

NOR Flash Parallel 5V 2M-bit 256K x 8/128K x 16 55ns Automotive 48-Pin TSOP T/R
NOR Flash, Legacy NOR Flash, 2Mb, 4.5V-5.5V, 48-pin TSOP, RoHS
Micron SCT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins48
Technical
Access Time55 ns
Density2 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory TypeNOR
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Words256000
Operating Supply Voltage5 V
PackagingTape & Reel
Sync/AsyncAsynchronous
Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for Micron M29F200FB55N3F2.

Micron SCT
Datasheet56 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant