STMicroelectronics M27C512-10F1

EPROM UV 512K-Bit 64K x 8 100ns 28-Pin CFDIPW

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
M27C512-10F1 0 ··
Newark
56P9224 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
M27C512-10F1 0 ··
USD
1.50 1.50 1.50 1.50 1.50
Ewing Components
M27C512-10 F1 7,110 Send RFQ »
Quest
M27C512-10F1 0 ··
Abtronics
M27C512-10F1 1 ··
Rotakorn
M27C512-10F1 10 ··
4 Star Electronics
M27C512-10F1 268 Send RFQ »
JieJie Electronics
M27C512-10F1 4,255 ··
Abacus Technologies
M27C512-10F1 1,190 ··
STLAA.com
M27C512-10F1 523 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
M27C512-10F1 Contact Send RFQ »
XS Micro
M27C512-10F1 Contact ··
North Star Micro
M27C512-10F1 Contact ··
SemiconductorPLUS
M27C512-10F1 Contact ··

Descriptions

IC EPROM 512KBIT 100NS 28C DIP
Rotakorn
EPROM UV 512K-Bit 64K x 8 100ns 28-Pin CFDIPW
Avnet
Memory IC - EPROM; Memory Type:EPROM; Interface Type:TTL/CMOS; Memory Size:0.5MB; Memory Organization:64K x 8; Access Time, Tacc:100ns; Memory Voltage, Vcc:5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark

Technical Specifications

Lead-Free Status Lead Free
Case / Package / Footprint CDIP
Memory Size 64 kB
Mounting Type Through Hole
Access Time 100 ns
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tube
Supply Current 30 mA
Clock Speed 100 GHz
Operating Voltage 5 V
RoHS Compliant
Number of Pins 28

Documents

Nu Horizons
Datasheet 22 pages 9 years ago
Mouser
Datasheet 22 pages 12 years ago
Allied Electronics
Datasheet 22 pages 12 years ago
Datasheet 10 pages 9 years ago
iiiC
Datasheet 14 pages
Future Electronics
Datasheet 22 pages 9 years ago
Datasheet 22 pages 9 years ago
Datasheet 22 pages 9 years ago
Arrow
Datasheet 22 pages 9 years ago
Jameco
Datasheet 23 pages 12 years ago

Images

Alternate Names

ST MICRO M27C512-10F1
STM M27C512-10F1
SGS M27C512-10F1
SGS THOMSON M27C512-10F1
INMOS M27C512-10F1
SGS THOMPSON M27C512-10F1
SESCOSEM M27C512-10F1
STMICR M27C512-10F1
ST8 M27C512-10F1
STMICROE M27C512-10F1
WAFERSCALE M27C512-10F1
SGS-ATES M27C512-10F1
ST/SGS M27C512-10F1
ST MICROELECTRONICS SEMI M27C512-10F1
THOMS M27C512-10F1
ST MIC M27C512-10F1
SGST M27C512-10F1
STMICROELECTRON M27C512-10F1
WAFERSCALE INTEGRATION INC M27C512-10F1
SGS-Thomson Microelectronics M27C512-10F1
STMICROELECT M27C512-10F1
SGS THOMP M27C512-10F1
SGS/ST M27C512-10F1
FAROUDJA M27C512-10F1
STMICROEL M27C512-10F1
ST Microeletronics M27C512-10F1

Search for other parts like M27 »