What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics M27C4001-12B1

EPROM OTP 4M-bit 512K x 8 100ns 32-Pin PDIP Tube / IC OTP 4MBIT 120NS 32DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C4001-12B1.

IHS

Datasheet24 pages20 years ago

Mouser

Augswan

CAD Models

Download STMicroelectronics M27C4001-12B1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2007-12-01
LTD Date2008-05-31

Descriptions

Descriptions of STMicroelectronics M27C4001-12B1 provided by its distributors.

EPROM OTP 4M-bit 512K x 8 100ns 32-Pin PDIP Tube / IC OTP 4MBIT 120NS 32DIP
EAR99 Through Hole M27C4001 Tube ic memory 120GHz 120ns 15.24mm 50mA
OTP ROM, 512KX8, 100ns, CMOS, PDIP32
PROM OTP CMOS 4MB, 27C4001, DIP32; Memory type:EPROM, OTP; Memory size:4Mbit; Memory configuration:512K x 8bit; Time, access:120ns; Base number:27; Case style:DIP; IC Generic number:27C4001; Logic function number:27C4001; Pins, No. of:32; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Temperature, operating range:0°C to +70°C; Tolerance, Vcc +:10%; Tolerance, Vcc -:10%; Voltage, programming:12.75V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C4001-12B1..