STMicroelectronics M27C256B-15F1

EPROM U Volt 256K-Bit 32K x 8 150ns 28-Pin CFDIPWB Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
M27C256B-15F1 0 ··
Newark
16R1684 0 ··
Farnell
1125431 0 ··
GBP
7.63 6.06 4.51 2.96 2.96
element14 APAC
1125431 0 ··
SGD
6.46 5.70 5.37 4.34 4.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Electronics
M27C256B-15F1 25 Buy Now »
USD
1.54 1.54 1.54 1.54
Component Sense
M27C256B-15F1 13 Buy Now »
USD
1.92 1.92 1.92
Jameco
698111 991 Buy Now »
USD
3.95 3.49 3.25 3.25 3.25
Quest
M27C256B-15F1 1 Buy Now »
USD
14.02 14.02 14.02 14.02 14.02
Freedom EMG
M27C256B-15F1 23 ··
Freelance Electronics
M27C256B-15F1 0 ··
USD
2.50 2.50 2.50 2.50 2.50
Area51
M27C256B-15F1 12 ··
USD
4.51 4.51 4.51 4.51 4.51
Direct Components
M27C256B15F1 0 Send RFQ »
JieJie Electronics
M27C256B-15F1 6,588 ··
SIE
M27C256B-15F1 19 ··
Rotakorn
M27C256B-15F1 28 ··
Florida Circuit
M27C256B-15F1 147 ··
4 Star Electronics
M27C256B-15F1 5 Send RFQ »
Ewing Components
M27C256B-15F1 7,026 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
M27C256B-15F1 Contact Send RFQ »
Bristol Electronics
M27C256B-15F1 Contact Buy Now »
North Star Micro
M27C256B-15F1 Contact ··
SemiconductorPLUS
M27C256B-15F1 Contact ··
XS Micro
M27C256B-15F1 Contact ··

Descriptions

IC, EPROM CMOS 256K, 27C256, DIP28
Farnell
EPROM UV 256K-Bit 32K x 8 150ns 28-Pin CFDIPW
Component Sense
EPROM U Volt 256K-Bit 32K x 8 150ns 28-Pin CFDIPWB Tube
Jameco
IC EPROM 256KBIT 150NS 28CDIP
Florida Circuit
EPROM UV 256K-Bit 32K x 8 150ns 28-Pin CFDIPW Tube
Avnet
EPROM CMOS 256K, 27C256, DIP28
North Star Micro
IC EPROM UV 256KBIT 150NS 28CDIP
Rotakorn
IC, EPROM CMOS 256K, 27C256, DIP28
element14 APAC

Technical Specifications

Access Time 150 ns
Lead-Free Status Lead Free
Packaging Tube
Supply Current 30 mA
Mounting Type Through Hole
RoHS Compliant
Number of Pins 28
Supply Voltage (DC) 5 V 5.5 V (max)
Case / Package / Footprint CDIP
Memory Size 32 kB
Clock Speed 150 GHz
Operating Voltage 5 V
REACH SVHC Compliance No SVHC

Documents

Newark
Datasheet 24 pages 10 years ago
Datasheet 24 pages 10 years ago
Nu Horizons
Datasheet 24 pages 10 years ago
Datasheet 22 pages 9 years ago
Datasheet 24 pages 9 years ago
Datasheet 24 pages 10 years ago
Farnell
Datasheet 15 pages 18 years ago
iiiC
Datasheet 16 pages
Allied Electronics
Datasheet 24 pages 10 years ago
Datasheet 16 pages 14 years ago
Future Electronics
Datasheet 24 pages 10 years ago
Datasheet 24 pages 10 years ago
Jameco
Datasheet 25 pages 10 years ago
Sierra IC
Datasheet 16 pages 15 years ago

Images

Alternate Names

ST MICRO M27C256B-15F1
STM M27C256B-15F1
SGS M27C256B-15F1
SGS THOMSON M27C256B-15F1
INMOS M27C256B-15F1
SGS THOMPSON M27C256B-15F1
SESCOSEM M27C256B-15F1
STMICR M27C256B-15F1
ST8 M27C256B-15F1
STMICROE M27C256B-15F1
WAFERSCALE M27C256B-15F1
SGS-ATES M27C256B-15F1
ST/SGS M27C256B-15F1
ST MICROELECTRONICS SEMI M27C256B-15F1
THOMS M27C256B-15F1
ST MIC M27C256B-15F1
SGST M27C256B-15F1
STMICROELECTRON M27C256B-15F1
WAFERSCALE INTEGRATION INC M27C256B-15F1
SGS-Thomson Microelectronics M27C256B-15F1
STMICROELECT M27C256B-15F1
SGS THOMP M27C256B-15F1
SGS/ST M27C256B-15F1
FAROUDJA M27C256B-15F1
STMICROEL M27C256B-15F1
ST Microeletronics M27C256B-15F1

Search for other parts like M27 »