STMicroelectronics M27C256B-10F1.

EPROM U Volt 256K-Bit 32K x 8 100ns 28-Pin CFDIPWB Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
M27C256B-10F1 0 ··
Newark
37M4716 0 ··
Farnell
3025147 0 ··
GBP
8.21 6.65 5.02 3.92 3.92
element14 APAC
3025147 0 ··
SGD
7.28 6.43 6.06 4.90 4.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
698082 604 Buy Now »
USD
4.49 3.95 3.59 3.59 3.59
Freelance Electronics
M27C256B-10F1 0 ··
USD
1.27 1.27 1.27 1.27 1.27
Express Electronics
M27C256B10F1 5 Buy Now »
Component Electronics
M27C256B-10F1 3 ··
Chip 1 Exchange
M27C256B-10F1 Yes ··
Abtronics
M27C256B-10F1 1 ··
Eurotronik
M27C256B-10F1 645 ··
Direct Components
M27C256B-10F1 0 Send RFQ »
B+D Enterprises
M27C256B-10F1 64 Buy Now »
USD
10.95 9.49 8.03 8.03 8.03
JieJie Electronics
M27C256B-10F1 530 ··
STLAA.com
M27C256B10F1 47 ··
Abacus Technologies
M27C256B-10F1 1,379 ··
Rotakorn
M27C256B-10F1 16 ··
Ewing Components
M27C256B-10 F1 7,158 Send RFQ »
GreenTree Electronics
M27C256B-10F1 13 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M27C256B-10F1. Contact ··
Bristol Electronics
M27C256B-10F1. Contact Buy Now »
Summit Electronics
M27C256B-10F1. Contact Send RFQ »
Touchstone Systems
M27C256B-10F1. Contact Send RFQ »
TransparentC
M27C256B-10F1. Contact ··
SemiconductorPLUS
M27C256B-10F1. Contact ··
XS Micro
M27C256B-10F1. Contact ··

Descriptions

EPROM U Volt 256K-Bit 32K x 8 100ns 28-Pin CFDIPWB Tube
Jameco
IC EPROM UV 256KBIT 100NS 28CDIP
Rotakorn
IC, EPROM, CMOS, 256KBIT, 28DIP
element14 APAC
Memory IC - EPROM; Memory Type:EPROM; Memory Size:256KB; Memory Organization:32K x 8; Access Time, Tacc:100ns; Supply Voltage Max:5V; Package/Case:28-WFDIP; No. of Pins:28; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: No
Newark
IC, EPROM, CMOS, 256KBIT, 28DIP
Farnell
EPROM UV 256K-Bit 32K x 8 100ns 28-Pin CFDIPW Tube
Avnet

Technical Specifications

Number of Pins 28
Lead-Free Status Lead Free
Case / Package / Footprint CDIP
Clock Speed 100 GHz
Operating Voltage 5 V
Access Time 100 ns
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tube
Memory Size 32 kB
Supply Current 30 mA
Mounting Type Through Hole
RoHS Compliant

Documents

Newark
Datasheet 24 pages 10 years ago
Datasheet 24 pages 10 years ago
Nu Horizons
Datasheet 24 pages 10 years ago
Datasheet 22 pages 9 years ago
Datasheet 24 pages 9 years ago
Datasheet 24 pages 10 years ago
Future Electronics
Datasheet 24 pages 10 years ago
Datasheet 24 pages 10 years ago
TME
Datasheet 24 pages 16 years ago
iiiC
Datasheet 16 pages
Allied Electronics
Datasheet 24 pages 10 years ago
Datasheet 16 pages 14 years ago
Farnell
Datasheet 15 pages 18 years ago
Jameco
Datasheet 25 pages 10 years ago
Sierra IC
Datasheet 16 pages 14 years ago

Images

Alternate Names

ST MICRO M27C256B-10F1.
STM M27C256B-10F1.
SGS M27C256B-10F1.
SGS THOMSON M27C256B-10F1.
INMOS M27C256B-10F1.
SGS THOMPSON M27C256B-10F1.
SESCOSEM M27C256B-10F1.
STMICR M27C256B-10F1.
ST8 M27C256B-10F1.
STMICROE M27C256B-10F1.
WAFERSCALE M27C256B-10F1.
SGS-ATES M27C256B-10F1.
ST/SGS M27C256B-10F1.
ST MICROELECTRONICS SEMI M27C256B-10F1.
THOMS M27C256B-10F1.
ST MIC M27C256B-10F1.
SGST M27C256B-10F1.
STMICROELECTRON M27C256B-10F1.
WAFERSCALE INTEGRATION INC M27C256B-10F1.
SGS-Thomson Microelectronics M27C256B-10F1.
STMICROELECT M27C256B-10F1.
SGS THOMP M27C256B-10F1.
SGS/ST M27C256B-10F1.
FAROUDJA M27C256B-10F1.
STMICROEL M27C256B-10F1.
ST Microeletronics M27C256B-10F1.

Search for other parts like M27 »