STMicroelectronics M27C256B-10B6


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
M27C256B-10B6 9,523 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M27C256B-10B6 Contact ··

Technical Specifications

Memory Size 256 kB
Clock Speed 100 GHz
Packaging Tube
Case / Package / Footprint DIP
Supply Current 30 mA
Operating Voltage 5 V
RoHS Compliant
Number of Pins 28
Access Time 100 ns
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 24 pages 10 years ago
Allied Electronics
Datasheet 16 pages 14 years ago

Alternate Names

ST MICRO M27C256B-10B6
STM M27C256B-10B6
SGS M27C256B-10B6
SGS THOMSON M27C256B-10B6
INMOS M27C256B-10B6
SGS THOMPSON M27C256B-10B6
SESCOSEM M27C256B-10B6
STMICR M27C256B-10B6
ST8 M27C256B-10B6
STMICROE M27C256B-10B6
WAFERSCALE M27C256B-10B6
SGS-ATES M27C256B-10B6
ST/SGS M27C256B-10B6
ST MICROELECTRONICS SEMI M27C256B-10B6
THOMS M27C256B-10B6
ST MIC M27C256B-10B6
SGST M27C256B-10B6
STMICROELECTRON M27C256B-10B6
WAFERSCALE INTEGRATION INC M27C256B-10B6
SGS-Thomson Microelectronics M27C256B-10B6
STMICROELECT M27C256B-10B6
SGS THOMP M27C256B-10B6
SGS/ST M27C256B-10B6
FAROUDJA M27C256B-10B6
STMICROEL M27C256B-10B6
ST Microeletronics M27C256B-10B6

Search for other parts like M27 »