STMicroelectronics M27C1001-12F1

IC Memory 27C1001/M27C1001/12F1 SGS THOMSON RoHS Memory Progr. Effacable au UV M=1 N32

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
M27C1001-12F1 0 ··
Newark
56P9167 0 ··
Farnell
1132006 0 ··
GBP
11.75 4.08 3.64 3.20 3.20
element14 APAC
1132006 0 ··
SGD
7.96 7.03 6.62 5.36 5.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
85254 42 Buy Now »
EUR
5.20 5.20 4.50 4.50 4.50
Jameco
697961 183 Buy Now »
USD
5.95 5.49 5.25 5.25 5.25
Quest
M27C100112F1 48 Buy Now »
USD
13.50 6.75 6.30 6.30 6.30
Component Sense
M27C1001-12F1 8 Buy Now »
Direct Components
M27C1001-12F1 1 Send RFQ »
SPEC
M27C1001-12F1 16 ··
B+D Enterprises
M27C1001-12F1 2 Buy Now »
USD
4.05 3.40 3.11 3.11 3.11
STLAA.com
M27C100112F1 14 ··
JieJie Electronics
M27C1001-12F1 8,900 ··
Rotakorn
M27C1001-12F1 36 ··
4 Star Electronics
M27C1001-12F1 31 Send RFQ »
SIE
M27C1001-12F1 14 ··
Area51
M27C1001-12F1 2 ··
Ewing Components
M27C1001-12F1 7,060 Send RFQ »
Abacus Technologies
M27C1001-12F1 1,666 ··
GreenTree Electronics
M27C1001-12F1 172 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M27C1001-12F1 Contact ··
Chip 1 Exchange
M27C1001-12F1 Contact ··
Bristol Electronics
M27C1001-12F1 Contact Buy Now »
Touchstone Systems
M27C1001-12F1 Contact Send RFQ »
Summit Electronics
M27C1001-12F1 Contact Send RFQ »
SemiconductorPLUS
M27C1001-12F1 Contact ··
XS Micro
M27C1001-12F1 Contact ··

Descriptions

EPROM U Volt 1M-Bit 128K x 8 120ns 32-Pin CFDIPWA Tube
Jameco
IC, EPROM CMOS 1MB, 27C1001, DIP32
Farnell
IC, EPROM CMOS 1MB, 27C1001, DIP32
element14 APAC
1 Mbit 128Kb x8 UV EPROM and OTP EPROM Window DIP 1 Mbit 128Kb x8 UV EPROM and OTP EPROM Window DIP 1 Mbit 128Kb x8 UV EPROM and OTP EPROM Window DIP
SPEC
EPROM UV 1M-Bit 128K x 8 120ns 32-Pin CFDIPW Tube
Avnet
IC Memory 27C1001/M27C1001/12F1 SGS THOMSON RoHS Memory Progr. Effacable au UV M=1 N32
Halfin
EPROM PROGRAMMERADE
Rotakorn
EPROM UV 1M-bit 128K x 8 120ns 32-Pin CFDIPW
Component Sense

Technical Specifications

Number of Pins 32
Access Time 120 ns
Packaging Tube
Supply Current 30 mA
Operating Voltage 5 V
Mounting Type Through Hole
RoHS Compliant
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint CDIP
Memory Size 125 kB
Clock Speed 120 GHz

Documents

Mouser
Datasheet 24 pages 10 years ago
Nu Horizons
Datasheet 24 pages 10 years ago
Datasheet 22 pages 9 years ago
Datasheet 24 pages 10 years ago
Datasheet 24 pages 10 years ago
Datasheet 24 pages 9 years ago
Future Electronics
Datasheet 24 pages 10 years ago
Datasheet 24 pages 10 years ago
Sierra IC
Datasheet 17 pages 14 years ago
Allied Electronics
Datasheet 17 pages 14 years ago
Datasheet 10 pages 10 years ago
Newark
Datasheet 24 pages 10 years ago
iiiC
Datasheet 17 pages
B+D Enterprises
Datasheet 16 pages 16 years ago
Jameco
Datasheet 25 pages 10 years ago

Images

Alternate Names

ST MICRO M27C1001-12F1
STM M27C1001-12F1
SGS M27C1001-12F1
SGS THOMSON M27C1001-12F1
INMOS M27C1001-12F1
SGS THOMPSON M27C1001-12F1
SESCOSEM M27C1001-12F1
STMICR M27C1001-12F1
ST8 M27C1001-12F1
STMICROE M27C1001-12F1
WAFERSCALE M27C1001-12F1
SGS-ATES M27C1001-12F1
ST/SGS M27C1001-12F1
ST MICROELECTRONICS SEMI M27C1001-12F1
THOMS M27C1001-12F1
ST MIC M27C1001-12F1
SGST M27C1001-12F1
STMICROELECTRON M27C1001-12F1
WAFERSCALE INTEGRATION INC M27C1001-12F1
SGS-Thomson Microelectronics M27C1001-12F1
STMICROELECT M27C1001-12F1
SGS THOMP M27C1001-12F1
SGS/ST M27C1001-12F1
FAROUDJA M27C1001-12F1
STMICROEL M27C1001-12F1
ST Microeletronics M27C1001-12F1

Search for other parts like M27 »