Crydom M252515FV

Module; power; diode; 25A; 480VAC; ; External Suppressor | Sensata - Crydom M252515FV
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Surface Mount
Technical
Current Rating25 A
Hold Current75 mA
PackagingBulk
RMS Current (Irms)25 A
Voltage Rating (DC)1.2 kV

Documents

Download datasheets and manufacturer documentation for Crydom M252515FV.

Electro Sonic
Datasheet4 pages5 years ago
Datasheet1 page12 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet3 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Jameco
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+83.33%

Engineering Resources

View Evaluation kits and Reference designs for Crydom M252515FV.

Descriptions

Descriptions of Crydom M252515FV provided by its distributors.

Module; power; diode; 25A; 480VAC; ; External Suppressor | Sensata - Crydom M252515FV
Discrete Semiconductor Modules 25A 1200V SCR CC MODULE POWER
POWER MODULE SCR/DIODE M SER POWER MODULE
Thyristor Module, 1.2Kv, 0.05A, Module; Scr Module Type:Bridge Rectifier, Single Phase - Scr/Diode; Peak Repetitive Off State Voltage:1.2Kv; Gate Trigger Current Max:50Ma; Average Forward Current:25A; On State Rms Current:- Rohs Compliant: Yes |Sensata/crydom M252515FV

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Surface Mount
Technical
Current Rating25 A
Hold Current75 mA
PackagingBulk
RMS Current (Irms)25 A
Voltage Rating (DC)1.2 kV

Documents

Download datasheets and manufacturer documentation for Crydom M252515FV.

Electro Sonic
Datasheet4 pages5 years ago
Datasheet1 page12 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet3 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Jameco
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant