STMicroelectronics M24C64-WMN6P

M24C64 Series 64-Kbit (8 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Ambient Temperature Range High85 °C
Density64 kb
Frequency400 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Manufacturer Package IdentifierSO8N-SO-A
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-WMN6P.

STMicroelectronics
Datasheet53 pages8 years ago
Upverter
Datasheet44 pages12 years ago
element14 APAC
Datasheet52 pages8 years ago
Newark
Datasheet42 pages11 years ago
Datasheet33 pages17 years ago
Future Electronics
Datasheet44 pages12 years ago
Datasheet39 pages15 years ago
TME
Datasheet54 pages6 years ago
Datasheet38 pages16 years ago
SHENGYU ELECTRONICS
Datasheet53 pages7 years ago
Nu Horizons
Datasheet39 pages15 years ago
Datasheet35 pages17 years ago
Jameco
Datasheet35 pages16 years ago
Mouser
Datasheet34 pages17 years ago
Farnell
Datasheet26 pages20 years ago

Inventory History

3 month trend:
+64.48%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.225
$ 0.225
Stock
779,339
9,014,182
9,014,182
Authorized Distributors
11
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M24C64-WMN6P.

Related Parts

Descriptions

Descriptions of STMicroelectronics M24C64-WMN6P provided by its distributors.

M24C64 Series 64-Kbit (8 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 64K-bit 8K x 8 3.3 Volt/5 Volt 8-Pin SO N
Serial Eeprom, 64Kbit, 1Mhz, Soic-8; Ic Interface Type:i2C; Memory Size:64Kbit; Eeprom Memory Configuration:8K X 8Bit; Clock Frequency:400Khz; Memory Case Style:soic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Rohs Compliant: Yes
Memory Size KB = 64 / Organisation = 8 k x 8 Bit / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention year = 200 / Supply Current mA = 2 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C64-WMN6/P
  • M24C64-WMN6P.
  • M24C64WMN 6P
  • M24C64WMN6-P
  • M24C64WMN6P

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Ambient Temperature Range High85 °C
Density64 kb
Frequency400 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeEEPROM
Manufacturer Package IdentifierSO8N-SO-A
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-WMN6P.

STMicroelectronics
Datasheet53 pages8 years ago
Upverter
Datasheet44 pages12 years ago
element14 APAC
Datasheet52 pages8 years ago
Newark
Datasheet42 pages11 years ago
Datasheet33 pages17 years ago
Future Electronics
Datasheet44 pages12 years ago
Datasheet39 pages15 years ago
TME
Datasheet54 pages6 years ago
Datasheet38 pages16 years ago
SHENGYU ELECTRONICS
Datasheet53 pages7 years ago
Nu Horizons
Datasheet39 pages15 years ago
Datasheet35 pages17 years ago
Jameco
Datasheet35 pages16 years ago
Mouser
Datasheet34 pages17 years ago
Farnell
Datasheet26 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant