STMicroelectronics M24C04-WMN6P

M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Ambient Temperature Range High85 °C
Density4 kb
Frequency400 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 µA
Number of Words512
Operating Supply Current3 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-WMN6P.

STMicroelectronics
Datasheet34 pages10 years ago
SHENGYU ELECTRONICS
Datasheet34 pages10 years ago
Newark
Datasheet34 pages16 years ago
Datasheet40 pages6 years ago
Datasheet37 pages11 years ago
Datasheet38 pages13 years ago
element14 APAC
Datasheet33 pages17 years ago
Components Direct
Datasheet32 pages11 years ago
Future Electronics
Datasheet40 pages6 years ago
Nu Horizons
Datasheet40 pages14 years ago
Datasheet34 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago
Jameco
Datasheet29 pages20 years ago
Farnell
Datasheet29 pages20 years ago

Inventory History

3 month trend:
-22.75%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.127
$ 0.127
Stock
1,175,837
8,951,695
8,951,695
Authorized Distributors
11
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M24C04-WMN6P.

Related Parts

Descriptions

Descriptions of STMicroelectronics M24C04-WMN6P provided by its distributors.

M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM; 4KBIT EEPROM; 2.5 V (MIN.); SO8; 0.7 V (MIN.); -0.45 V (MIN.); -40; +85
EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SO N Tube
IC M24C04 4k-bitIC EEPROM Serial-I2C 512x8 8-pin SO8
Eeprom, 4Kbit, -40 To 85Deg C; Memory Configuration:518 X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Stmicroelectronics M24C04-WMN6P.
Memory Size KB = 4 / Organisation = 512 x 8 Bit / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention year = 200 / Supply Current mA = 1 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04-WMN6P.
  • M24C04WMN-6P
  • M24C04WMN6P

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Ambient Temperature Range High85 °C
Density4 kb
Frequency400 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 µA
Number of Words512
Operating Supply Current3 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-WMN6P.

STMicroelectronics
Datasheet34 pages10 years ago
SHENGYU ELECTRONICS
Datasheet34 pages10 years ago
Newark
Datasheet34 pages16 years ago
Datasheet40 pages6 years ago
Datasheet37 pages11 years ago
Datasheet38 pages13 years ago
element14 APAC
Datasheet33 pages17 years ago
Components Direct
Datasheet32 pages11 years ago
Future Electronics
Datasheet40 pages6 years ago
Nu Horizons
Datasheet40 pages14 years ago
Datasheet34 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago
Jameco
Datasheet29 pages20 years ago
Farnell
Datasheet29 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant