ITT / Cannon M24308/23-25Z

Connector, D-Sub, High Reliable, 9 contacts size 20Right angled PCB | ITT Cannon M24308/23-25Z
Datasheet

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Positions9
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon M24308/23-25Z.

Newark
Datasheet23 pages13 years ago

Inventory History

3 month trend:
+162%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon M24308/23-25Z.

Descriptions

Descriptions of ITT / Cannon M24308/23-25Z provided by its distributors.

Connector, D-Sub, High Reliable,9 contacts size 20Right angled PCB | ITT Cannon M24308/23-25Z
9 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount, Through Hole, Right Angle Solder
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
D Sub Conn, Rcpt, 9Pos, Solder; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Mil-Dtl-24308 Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/23-25Z

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Positions9
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon M24308/23-25Z.

Newark
Datasheet23 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago