ITT / Cannon M24308/2-356F

Conn Dsub Rcpt 37POS Pnl Mnt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions37
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon M24308/2-356F.

Newark
Datasheet23 pages13 years ago

Inventory History

3 month trend:
+4.64%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon M24308/2-356F.

Descriptions

Descriptions of ITT / Cannon M24308/2-356F provided by its distributors.

CONN DSUB RCPT 37POS PNL MNT
CAN M24308/2-356F
D Sub Connector, Receptacle, 37Pos; No. Of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:Dc; Product Range:D*ma Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/2-356F

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions37
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon M24308/2-356F.

Newark
Datasheet23 pages13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago