STMicroelectronics M24256-BFMC6TG

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time450 ns
Density256 kb
Frequency1 MHz
InterfaceI2C
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current2.5 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-BFMC6TG.

SHENGYU ELECTRONICS
Datasheet43 pages8 years ago
STMicroelectronics
Datasheet41 pages11 years ago
Datasheet41 pages11 years ago
Datasheet41 pages12 years ago
element14 APAC
Datasheet47 pages6 years ago
Future Electronics
Datasheet40 pages11 years ago

Inventory History

3 month trend:
+23.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M24256-BFMC6TG.

Related Parts

Descriptions

Descriptions of STMicroelectronics M24256-BFMC6TG provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Standard Serial EEPROM I2C 4M Cycles, 1.7V, UFDFPN8, Tape and Reel
STMicroelectronics SCT
M24256 Series 256 Kb (32 K x 8) 1.7 - 5.5 V Serial I²C Bus EEPROM - MLP-8
EEPROM, 256KBIT, -40 TO 85DEG C; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: UFDFPN; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 256Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256-BFMC6TG.
  • M24256BFMC6TG

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time450 ns
Density256 kb
Frequency1 MHz
InterfaceI2C
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current2.5 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-BFMC6TG.

SHENGYU ELECTRONICS
Datasheet43 pages8 years ago
STMicroelectronics
Datasheet41 pages11 years ago
Datasheet41 pages11 years ago
Datasheet41 pages12 years ago
element14 APAC
Datasheet47 pages6 years ago
Future Electronics
Datasheet40 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant