Simpson M235-1-0-82-0

SIMPSON ELECTRIC M23510820 Meter 3-1/2 Bklt, 85-250Vac, 20-1999Hz. More details: Meter 3-1/2 Bklt, 85-250Vac, 20-1999Hz

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70209748 0 ··
USD
149.74 149.74 149.74 149.74 149.74
Newark
91F9699 0 ··
USD
143.87 143.87 143.87 143.87 143.87
Zoro
G1536081 Yes ··
USD
181.56 181.56 181.56 181.56 181.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
M235-1-0-82-0 0 ··
USD
92.29 92.29 92.29 92.29 92.29

Descriptions

Panel Meter; 3.5 Digit LCD, Neg.;85-250VAC@40-440Hz;4VA@85-250VAC; 20-1999Hz RMS
Allied Electronics
Frequency Meter; Panel Cutout Height:0.89"; Panel Cutout Width:2.71"; Full Scale Range:± 1999; Display Mode:LCD Negative Image; No. of Digits/Alpha:3-1/2; Meter Signal Input:Frequency; Meter Output:Frequency ;RoHS Compliant: No
Newark
SIMPSON ELECTRIC M23510820 Meter 3-1/2 Bklt, 85-250Vac, 20-1999Hz. More details: Meter 3-1/2 Bklt, 85-250Vac, 20-1999Hz
Zoro

Technical Specifications

Sample Rate 3 Hz
Power Consumption 4 W
Mounting Type Screw
RoHS Non-Compliant
Size-Length 72.136 mm
Size-Width 59.944 mm
Size-Height 24.13 mm

Documents

Mouser
Datasheet 2 pages 13 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 2 pages 13 years ago
Newark
Datasheet 5 pages 3 years ago

Images

Alternate Names

SIMPSON ELECTRIC M235-1-0-82-0
SMPSON M235-1-0-82-0
Simpson Electric Company M235-1-0-82-0
INSULATED TOOLS M235-1-0-82-0
SIMPSON ELECTR M235-1-0-82-0
SIMPSON ELECTRIC COMPANY-DISTRIB DV M235-1-0-82-0
SIMPSON DISTR CTR M235-1-0-82-0

Search for other parts like M235 »