Simpson M235-1-0-12-0

Panel Meter; 3.5 Digit LCD, Negative; 85-250VAC@40-440Hz;4VA@85-250VAC; Input 2V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G1533911 Yes ··
USD
185.04 185.04 185.04 185.04 185.04
Newark
95F5635 0 ··
USD
142.23 142.23 142.23 142.23 142.23
Allied Electronics
70209720 1 Buy Now »
USD
148.03 148.03 148.03 148.03 148.03
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
M235-1-0-12-0 Contact ··

Descriptions

SIMPSON ELECTRIC M23510120 Panel Meter 3-1/2 Bklt, 85-250Vac, 2Vdc. More details: Panel Meter 3-1/2 Bklt, 85-250Vac, 2Vdc
Zoro
Panel Meter; 3.5 Digit LCD, Negative; 85-250VAC@40-440Hz;4VA@85-250VAC; Input 2V
Allied Electronics
Voltage Meter; Panel Cutout Height:0.89"; Panel Cutout Width:2.71"; Full Scale Range:± 1.999; Display Mode:LCD Negative Image; No. of Digits/Alpha:3-1/2; Meter Signal Input:Voltage; Meter Output:Voltage ;RoHS Compliant: No
Newark

Technical Specifications

Sample Rate 3 Hz
Weight 99.2 g
Power Consumption 2.4 W
RoHS Non-Compliant
Input Impedance 10 MΩ

Documents

Allied Electronics
Datasheet 3 pages 8 years ago
Datasheet 4 pages 11 years ago
Newark
Datasheet 5 pages 2 years ago

Images

Alternate Names

SIMPSON ELECTRIC M235-1-0-12-0
SMPSON M235-1-0-12-0
Simpson Electric Company M235-1-0-12-0
INSULATED TOOLS M235-1-0-12-0
SIMPSON ELECTR M235-1-0-12-0
SIMPSON ELECTRIC COMPANY-DISTRIB DV M235-1-0-12-0
SIMPSON DISTR CTR M235-1-0-12-0

Search for other parts like M235 »