Eaton M22-WRLK3-R

Ill 3-Pos Mtn Sel Swtch Sil-Bzl Red |Eaton Moeller M22-WRLK3-R
Datasheet

Technical Specifications

Physical
ColorRed
Technical
Number of Positions3
Switching Current6 A
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Eaton M22-WRLK3-R.

ARCEL Power Electronics
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
TME
Datasheet188 pages6 years ago
Datasheet41 pages24 years ago

Inventory History

3 month trend:
-11.54%

Engineering Resources

View Evaluation kits and Reference designs for Eaton M22-WRLK3-R.

Descriptions

Descriptions of Eaton M22-WRLK3-R provided by its distributors.

Ill 3-Pos Mtn Sel Swtch Sil-Bzl Red |Eaton Moeller M22-WRLK3-R
Commutateur rotatif lumineux, 3 positions, rouge, à accrochage
Selector Switch Actuator, 22mm, Illuminated 3-Pos, Maintained, RMQ-Titan | Eaton - Cutler Hammer M22-WRLK3-R
Eaton M22 modular pushbutton, M22 Modular Selector Switch Operator, 22.5 mm, Knob, Maintained, Illuminated, Bezel: Silver, Button: Red, IP66, NEMA 4X, 13, Three-position, Light 100,000 hours, Button 100,000 Operations

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
ColorRed
Technical
Number of Positions3
Switching Current6 A
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Eaton M22-WRLK3-R.

ARCEL Power Electronics
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
TME
Datasheet188 pages6 years ago
Datasheet41 pages24 years ago

Compliance

Environmental Classification
RatingsIP66
RoHSCompliant