Harwin M22-7140642

In a Pack of 5, HARWIN 2mm Pitch 12 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth4 mm
Height4.4 mm
Length12 mm
Pitch2 mm
Row Spacing2.0066 mm
Width450 µm

Documents

Download datasheets and manufacturer documentation for Harwin M22-7140642.

Farnell
Datasheet4 pages7 years ago
Datasheet1 page11 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page14 years ago

Inventory History

3 month trend:
+71.41%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M22-7140642.

Related Parts

Descriptions

Descriptions of Harwin M22-7140642 provided by its distributors.

In a Pack of 5, HARWIN 2mm Pitch 12 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
Board-To-Board Connector, Vertical, M22 Series, Through Hole, Receptacle, 12, 2 Mm Rohs Compliant: Yes |Harwin M22-7140642
SOCKET, VERTICAL, 2ROW, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth4 mm
Height4.4 mm
Length12 mm
Pitch2 mm
Row Spacing2.0066 mm
Width450 µm

Documents

Download datasheets and manufacturer documentation for Harwin M22-7140642.

Farnell
Datasheet4 pages7 years ago
Datasheet1 page11 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant